123-93-328-41-001000 | |
---|---|
DigiKey Part Number | ED4328-ND |
Manufacturer | |
Manufacturer Product Number | 123-93-328-41-001000 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Wire Wrap | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.510" (12.95mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
14 | ¥61.94857 | ¥867.28 |
28 | ¥58.52429 | ¥1,638.68 |
56 | ¥57.09768 | ¥3,197.47 |
112 | ¥54.24339 | ¥6,075.26 |
252 | ¥48.53329 | ¥12,230.39 |
504 | ¥45.67843 | ¥23,021.93 |
1,008 | ¥39.96863 | ¥40,288.38 |