153-10-328-00-001000 | |
---|---|
DigiKey Part Number | 15310-32800001000-ND |
Manufacturer | |
Manufacturer Product Number | 153-10-328-00-001000 |
Description | CONN HDR DIP POST 28POS GOLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56 | ¥184.52857 | ¥10,333.60 |