Headers, Specialty Pin

Results: 3
Series
151153
Contact Type
PostPost, Extended
Termination
SolderWire Wrap
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
0
In Stock
Check Lead Time
56 : ¥141.71732
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
28
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
56 : ¥150.37429
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
28
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
56 : ¥184.52857
Tube
Tube
Active
DIP, DIL - Header
Post
28
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Wire Wrap
-
Gold
10.0µin (0.25µm)
Black
Showing
of 3

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.