1178-0-01-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 1178-0-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1178-0-01-15-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.078" (1.98mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.078" (1.98mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.315" (8.00mm) | |
Length - Below Flange | - | |
Length - Overall | 0.590" (14.99mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.44600 | ¥124.46 |
25 | ¥11.92040 | ¥298.01 |
50 | ¥11.65420 | ¥582.71 |
100 | ¥11.12470 | ¥1,112.47 |
250 | ¥10.06520 | ¥2,516.30 |
500 | ¥9.27068 | ¥4,635.34 |
1,000 | ¥7.94623 | ¥7,946.23 |
3,000 | ¥7.41650 | ¥22,249.50 |