1178-0-01-80-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1468-ND |
Manufacturer | |
Manufacturer Product Number | 1178-0-01-80-00-00-03-0 |
Description | CONN PC PIN CIRC .078DIA TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.078" (1.98mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.078" (1.98mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.315" (8.00mm) | |
Length - Below Flange | - | |
Length - Overall | 0.590" (14.99mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.90600 | ¥72.65 |
50 | ¥2.73540 | ¥136.77 |
100 | ¥2.62210 | ¥262.21 |
250 | ¥2.39424 | ¥598.56 |
500 | ¥2.28028 | ¥1,140.14 |
1,000 | ¥1.88113 | ¥1,881.13 |
3,000 | ¥1.71015 | ¥5,130.45 |