1178-0-01-01-00-00-03-0 | |
---|---|
DigiKey Part Number | 1178-0-01-01-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1178-0-01-01-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.078" (1.98mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.078" (1.98mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.315" (8.00mm) | |
Length - Below Flange | - | |
Length - Overall | 0.590" (14.99mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.05400 | ¥80.54 |
100 | ¥7.23260 | ¥723.26 |
1,000 | ¥5.26016 | ¥5,260.16 |
5,000 | ¥4.60268 | ¥23,013.40 |
10,000 | ¥4.37253 | ¥43,725.30 |