MIKROE-3116 | |
---|---|
DigiKey Part Number | 1471-2045-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3116 |
Description | MULTIMETER CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP3204 Capacitance, Current, Resistance, Voltage Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Capacitance, Current, Resistance, Voltage | |
Utilized IC / Part | MCP3204 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.18000 | ¥320.18 |