MIKROE-2767 | |
---|---|
DigiKey Part Number | 1471-1862-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2767 |
Description | OZONE 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MQ131 Ozone (O3) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Ozone (O3) | |
Utilized IC / Part | MQ131 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.44000 | ¥369.44 |