MIKROE-1834 | |
---|---|
DigiKey Part Number | 1471-1398-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1834 |
Description | DEV BOARD TILT CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RPI-1035 Tilt Switch Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Tilt Switch | |
Utilized IC / Part | RPI-1035 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.91000 | ¥105.91 |