MIKROE-1817 | |
---|---|
DigiKey Part Number | 1471-1466-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1817 |
Description | BAROMETER CLICK |
Customer Reference | |
Detailed Description | LPS25HB Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | LPS25HB | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.15000 | ¥123.15 |