MIKROE-1715 | |
---|---|
DigiKey Part Number | 1471-1452-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1715 |
Description | RF TXRX MOD BLUETOOTH TRACE ANT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RN4020 Bluetooth Low Energy (BLE) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | RN4020 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |