MIKROE-1196 | |
---|---|
DigiKey Part Number | 1471-1035-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1196 |
Description | BOARD OPTO CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | VO2630 Optocoupler Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Optocoupler | |
Utilized IC / Part | VO2630 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |