MT53E768M32D2ZW-046 AIT:C | |
---|---|
DigiKey Part Number | 557-MT53E768M32D2ZW-046AIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E768M32D2ZW-046 AIT:C |
Description | LPDDR4 24GBIT 32 200/264 TFBGA 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 24Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 768M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,360 | ¥175.61826 | ¥238,840.83 |