MT41K64M16TW-107:J TR | |
---|---|
DigiKey Part Number | 557-2010-2-ND - Tape & Reel (TR) 557-2010-1-ND - Cut Tape (CT) 557-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107:J TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K64M16TW-107:J TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.68600 | ¥346.86 |
25 | ¥33.93280 | ¥848.32 |
50 | ¥33.75060 | ¥1,687.53 |
100 | ¥30.26130 | ¥3,026.13 |
250 | ¥30.15100 | ¥7,537.75 |
500 | ¥29.04940 | ¥14,524.70 |
1,000 | ¥27.61704 | ¥27,617.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.32330 | ¥54,646.60 |