MT28EW256ABA1LJS-0SIT | |
---|---|
DigiKey Part Number | 557-1781-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW256ABA1LJS-0SIT |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 75 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW256ABA1LJS-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8, 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 75 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |
10 | ¥66.28600 | ¥662.86 |
25 | ¥64.90360 | ¥1,622.59 |
40 | ¥64.68100 | ¥2,587.24 |
80 | ¥58.03713 | ¥4,642.97 |
230 | ¥56.28248 | ¥12,944.97 |
576 | ¥53.52066 | ¥30,827.90 |
1,152 | ¥51.65457 | ¥59,506.06 |