USB3813-1080XY-TR | |
---|---|
DigiKey Part Number | USB3813-1080XY-TR-ND - Tape & Reel (TR) USB3813-1080XY-CT-ND - Cut Tape (CT) USB3813-1080XY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3813-1080XY-TR |
Description | IC HB CTLR USB 2.0 30WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 30-WLCSP (2.90x2.50) |
Datasheet | Datasheet |
EDA/CAD Models | USB3813-1080XY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.90x2.50) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.29000 | ¥44.29 |
25 | ¥37.06520 | ¥926.63 |
100 | ¥33.57980 | ¥3,357.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.58000 | ¥100,740.00 |