TC649BEOA | |
---|---|
DigiKey Part Number | TC649BEOA-ND |
Manufacturer | |
Manufacturer Product Number | TC649BEOA |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC649BEOA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
25 | ¥11.64680 | ¥291.17 |
100 | ¥11.37040 | ¥1,137.04 |