TC1185-3.0VCT713 | |
---|---|
DigiKey Part Number | TC11853.0VCT713TR-ND - Tape & Reel (TR) TC11853.0VCT713CT-ND - Cut Tape (CT) TC11853.0VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1185-3.0VCT713 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1185-3.0VCT713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
25 | ¥3.57040 | ¥89.26 |
100 | ¥3.14530 | ¥314.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14531 | ¥9,435.93 |