SY75603ATWL-TR | |
---|---|
DigiKey Part Number | 150-SY75603ATWL-TR-ND - Tape & Reel (TR) 150-SY75603ATWL-TRCT-ND - Cut Tape (CT) 150-SY75603ATWL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75603ATWL-TR |
Description | IC CLK BUFFER 1:2 250MHZ 16VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 250 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
25 | ¥12.58200 | ¥314.55 |
100 | ¥12.11420 | ¥1,211.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥12.11423 | ¥39,976.96 |