TCJY476M035R0100E | |
---|---|
DigiKey Part Number | 478-12537-2-ND - Tape & Reel (TR) 478-12537-1-ND - Cut Tape (CT) 478-12537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M035R0100E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥16.09900 | ¥160.99 |
50 | ¥14.79080 | ¥739.54 |
100 | ¥12.26380 | ¥1,226.38 |
500 | ¥9.86046 | ¥4,930.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.62793 | ¥8,627.93 |
2,000 | ¥8.31978 | ¥16,639.56 |
5,000 | ¥8.01165 | ¥40,058.25 |
10,000 | ¥7.85758 | ¥78,575.80 |