SST39SF010A-55-4I-WHE | |
---|---|
DigiKey Part Number | SST39SF010A-55-4I-WHE-ND |
Manufacturer | |
Manufacturer Product Number | SST39SF010A-55-4I-WHE |
Description | IC FLASH 1MBIT PARALLEL 32TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 55 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39SF010A-55-4I-WHE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
25 | ¥12.26200 | ¥306.55 |
100 | ¥11.75400 | ¥1,175.40 |