SST25VF080B-50-4I-S2AF-T | |
---|---|
DigiKey Part Number | SST25VF080B-50-4I-S2AF-TTR-ND - Tape & Reel (TR) SST25VF080B-50-4I-S2AF-TCT-ND - Cut Tape (CT) SST25VF080B-50-4I-S2AF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF080B-50-4I-S2AF-T |
Description | IC FLASH 8MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF080B-50-4I-S2AF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
25 | ¥11.83840 | ¥295.96 |
100 | ¥11.41570 | ¥1,141.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥11.41573 | ¥23,973.03 |