SAMA7G54-V/4HB

DigiKey Part Number
150-SAMA7G54-V/4HB-ND
Manufacturer
Manufacturer Product Number
SAMA7G54-V/4HB
Description
IC MPU SAMA7G5 1GHZ 343TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC SAMA7G5 1 Core, 32-Bit 1GHz 343-TFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SAMA7G54-V/4HB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR2, DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
No
Ethernet
10/100Mbps (1), 10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 PHY (3), USB Type-C (2)
Voltage - I/O
3.3V, 5V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
ARM TZ, Cryptography, 3DES, AES, SHA1, SHA-256, SHA-384, SHA-512
Mounting Type
Surface Mount
Package / Case
343-TFBGA
Supplier Device Package
343-TFBGA (14x14)
Additional Interfaces
EBI, I2C, SPI
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.64000¥112.64
25¥103.27920¥2,581.98
100¥93.51050¥9,351.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.