PL123-05NSC-R | |
---|---|
DigiKey Part Number | 576-4087-2-ND - Tape & Reel (TR) 576-4087-1-ND - Cut Tape (CT) 576-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL123-05NSC-R |
Description | IC CLK BUFFER 1:5 134MHZ 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 134 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123-05NSC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 134 MHz | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
25 | ¥7.82120 | ¥195.53 |
100 | ¥7.14100 | ¥714.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.14102 | ¥17,852.55 |