RUE003N02TL | |
---|---|
DigiKey Part Number | RUE003N02TLTR-ND - Tape & Reel (TR) RUE003N02TLCT-ND - Cut Tape (CT) RUE003N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUE003N02TL |
Description | MOSFET N-CH 20V 300MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUE003N02TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.84560 | ¥84.56 |
500 | ¥0.74906 | ¥374.53 |
1,000 | ¥0.58290 | ¥582.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52171 | ¥1,565.13 |
6,000 | ¥0.51311 | ¥3,078.66 |