MICRF112YMM-TR | |
---|---|
DigiKey Part Number | MICRF112YMM-TR-ND - Tape & Reel (TR) MICRF112YMM-CT-ND - Cut Tape (CT) MICRF112YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF112YMM-TR |
Description | RF TX IC ASK 300-450MHZ 10TFSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | RKE, TPM | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 11mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
25 | ¥6.81400 | ¥170.35 |
100 | ¥6.15740 | ¥615.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15735 | ¥15,393.38 |