MICRF220AYQS | |
---|---|
DigiKey Part Number | 576-3742-5-ND |
Manufacturer | |
Manufacturer Product Number | MICRF220AYQS |
Description | RF RX ASK/OOK 300-450MHZ 16QSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | QwikRadio® RF Receiver ASK, OOK 300MHz ~ 450MHz -112.5dBm 20kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MICRF220AYQS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -112.5dBm | |
Data Rate (Max) | 20kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | General Purpose | |
Current - Receiving | 6mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
25 | ¥19.89280 | ¥497.32 |
100 | ¥17.93760 | ¥1,793.76 |