PIC12LF1840T39AT-I/ST | |
---|---|
DigiKey Part Number | PIC12LF1840T39AT-I/STTR-ND - Tape & Reel (TR) PIC12LF1840T39AT-I/STCT-ND - Cut Tape (CT) PIC12LF1840T39AT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12LF1840T39AT-I/ST |
Description | RF TX IC FSK 310/433MHZ 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 310MHz, 433MHz, 868MHz, 915MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LF1840T39AT-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Frequency | 310MHz, 433MHz, 868MHz, 915MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 16.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
25 | ¥18.19280 | ¥454.82 |
100 | ¥16.40730 | ¥1,640.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.40742 | ¥41,018.55 |