MIC45205-2YMP-TR | |
---|---|
DigiKey Part Number | 150-MIC45205-2YMP-TR-ND - Tape & Reel (TR) 150-MIC45205-2YMP-TRCT-ND - Cut Tape (CT) 150-MIC45205-2YMP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC45205-2YMP-TR |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 4.5V - 26V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC45205-2YMP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 52-PowerBFQFN | |
Size / Dimension | 0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm) | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
25 | ¥44.49720 | ¥1,112.43 |
100 | ¥40.47430 | ¥4,047.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥40.47455 | ¥60,711.83 |