MIC45205-2YMP-T1 | |
---|---|
DigiKey Part Number | 576-4780-2-ND - Tape & Reel (TR) 576-4780-1-ND - Cut Tape (CT) 576-4780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC45205-2YMP-T1 |
Description | DC DC CONVERTER 0.8-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 4.5V - 26V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC45205-2YMP-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 52-PowerBFQFN | |
Size / Dimension | 0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm) | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |