MIC3287YD5-TR | |
---|---|
DigiKey Part Number | 576-1755-2-ND - Tape & Reel (TR) 576-1755-1-ND - Cut Tape (CT) 576-1755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3287YD5-TR |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC3287YD5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 36V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
25 | ¥7.05560 | ¥176.39 |
100 | ¥6.46060 | ¥646.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46063 | ¥19,381.89 |