MIC29310-3.3WU-TR | |
---|---|
DigiKey Part Number | MIC29310-3.3WU-TR-ND - Tape & Reel (TR) MIC29310-3.3WU-CT-ND - Cut Tape (CT) MIC29310-3.3WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29310-3.3WU-TR |
Description | IC REG LINEAR 3.3V 3A TO263-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29310-3.3WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 20 mA | |
Current - Supply (Max) | 150 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
25 | ¥23.71840 | ¥592.96 |
100 | ¥21.42310 | ¥2,142.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥21.42317 | ¥16,067.38 |