MCP6S93T-E/UN | |
---|---|
DigiKey Part Number | MCP6S93T-E/UNTR-ND - Tape & Reel (TR) MCP6S93T-E/UNCT-ND - Cut Tape (CT) MCP6S93T-E/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6S93T-E/UN |
Description | IC OPAMP PGA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S93T-E/UN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
25 | ¥11.90440 | ¥297.61 |
100 | ¥10.67270 | ¥1,067.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.67274 | ¥26,681.85 |