MCP6S93-E/UN | |
---|---|
DigiKey Part Number | MCP6S93-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S93-E/UN |
Description | IC OPAMP PGA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S93-E/UN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
25 | ¥11.90360 | ¥297.59 |
100 | ¥10.67240 | ¥1,067.24 |