LTC6912CDE-2#PBF | |
---|---|
DigiKey Part Number | LTC6912CDE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6912CDE-2#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6912CDE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥54.55400 | ¥545.54 |
91 | ¥45.16473 | ¥4,109.99 |
273 | ¥43.13454 | ¥11,775.73 |
546 | ¥39.32842 | ¥21,473.32 |
1,001 | ¥34.25383 | ¥34,288.08 |