MCP2561FDT-E/MF | |
---|---|
DigiKey Part Number | MCP2561FDT-E/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2561FDT-E/MF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2561FDT-E/MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥8.04566 | ¥26,550.68 |