MCP2210-I/SO

DigiKey Part Number
MCP2210-I/SO-ND
Manufacturer
Manufacturer Product Number
MCP2210-I/SO
Description
IC CONVERTER USB-SPI 20-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to SPI USB 2.0 SPI Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2210-I/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to SPI
Interface
SPI
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5.5V
Current - Supply
13mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
25¥17.89720¥447.43
100¥16.33750¥1,633.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.