LXMG1627-12-42 | |
---|---|
DigiKey Part Number | LXMG1627-12-42-ND |
Manufacturer | |
Manufacturer Product Number | LXMG1627-12-42 |
Description | MOD INVERTER CCFL DUAL 4W 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1400V Output 4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 10.8 ~ 13.2V | |
Output | 1400V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.80000 | ¥333.80 |