HC226/PS/UV/K | |
---|---|
DigiKey Part Number | 4718-HC226/PS/UV/K-ND |
Manufacturer | |
Manufacturer Product Number | HC226/PS/UV/K |
Description | CFL 26W UNV KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | - | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.38000 | ¥259.38 |
10 | ¥193.20000 | ¥1,932.00 |
25 | ¥176.23960 | ¥4,405.99 |
100 | ¥157.32440 | ¥15,732.44 |
250 | ¥149.15004 | ¥37,287.51 |