S-12564 | |
---|---|
DigiKey Part Number | 73-1115-ND |
Manufacturer | |
Manufacturer Product Number | S-12564 |
Description | INVERTER FOR GRAPHIC MODULE |
Customer Reference | |
Detailed Description | Inverter Input Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | - | |
Output | - | |
Type | - | |
Size / Dimension | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.37000 | ¥224.37 |