BXA-601 | |
---|---|
DigiKey Part Number | 289-1265-ND |
Manufacturer | |
Manufacturer Product Number | BXA-601 |
Description | 5V DUAL OUTPUT CCFL INVERTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 5V Input 900V Output 1.73" L x 0.83" W x 0.59" H (44mm x 21mm x 15mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 5V | |
Output | 900V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.73" L x 0.83" W x 0.59" H (44mm x 21mm x 15mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.01000 | ¥171.01 |
10 | ¥129.00100 | ¥1,290.01 |
100 | ¥108.36120 | ¥10,836.12 |
500 | ¥99.51532 | ¥49,757.66 |