LAN9253-I/R4X | |
---|---|
DigiKey Part Number | 150-LAN9253-I/R4X-ND |
Manufacturer | |
Manufacturer Product Number | LAN9253-I/R4X |
Description | 2/3-PORT ETHERCAT SLAVE CTLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX Bus Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9253-I/R4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Bus | |
Standards | 10/100 Base-T/TX | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.17000 | ¥114.17 |
25 | ¥95.21360 | ¥2,380.34 |
100 | ¥92.02570 | ¥9,202.57 |