LAN9253T-I/R4X | |
---|---|
DigiKey Part Number | 150-LAN9253T-I/R4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9253T-I/R4X |
Description | 2/3-PORT ETHERCAT SLAVE CTLR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface |
EDA/CAD Models | LAN9253T-I/R4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥92.76953 | ¥278,308.59 |