KSZ8851SNLI | |
---|---|
DigiKey Part Number | KSZ8851SNLI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851SNLI |
Description | IC ETHERNET CONTROLLER SPI 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8851SNLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.46000 | ¥48.46 |
25 | ¥40.38080 | ¥1,009.52 |
100 | ¥39.21190 | ¥3,921.19 |