KSZ8851-16MLL-EVAL | |
---|---|
DigiKey Part Number | 576-3292-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851-16MLL-EVAL |
Description | BOARD EVALUATION KSZ8851-16MLL |
Customer Reference | |
Detailed Description | KSZ8851-16MLL Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | KSZ8851-16MLL | |
Primary Attributes | 1 Port, 100BASE-TX/10BASE-T | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |