KSZ8851-16MLL | |
---|---|
DigiKey Part Number | 576-3252-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851-16MLL |
Description | IC CTLR MAC/PHY NON-PCI 48-LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 85mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
25 | ¥39.40720 | ¥985.18 |
100 | ¥38.17560 | ¥3,817.56 |