KSZ8851-32MQL | |
---|---|
DigiKey Part Number | 576-3438-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851-32MQL |
Description | IC CTLR MAC/PHY NON PCI 128QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8851-32MQL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 85mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.55000 | ¥78.55 |
25 | ¥65.37440 | ¥1,634.36 |
100 | ¥63.12150 | ¥6,312.15 |