HV57908PG-G | |
---|---|
DigiKey Part Number | HV57908PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV57908PG-G |
Description | IC 64BIT SRL PARALLEL 80V 80QFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 80-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | HV57908PG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.62000 | ¥108.62 |
25 | ¥90.63640 | ¥2,265.91 |
100 | ¥87.43440 | ¥8,743.44 |