HV5523K7-G | |
---|---|
DigiKey Part Number | HV5523K7-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5523K7-G |
Description | IC 32BIT SRL PARALLEL 44WQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV5523K7-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 32 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.14000 | ¥87.14 |
25 | ¥72.68560 | ¥1,817.14 |
100 | ¥66.05450 | ¥6,605.45 |