HV528K6-G | |
---|---|
DigiKey Part Number | HV528K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV528K6-G |
Description | IC 16BIT SRL PARALLEL 32VQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HV528K6-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |